
2S7BE_0524S6U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_0524S6U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_0524S6U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83.3mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_0524S6U Models |
Category | Power (Watts) 1.999 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 65% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 83.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 5 | 7,51600 € | 37,58 € |
| 20 | 7,27500 € | 145,50 € |
| 40 | 7,15725 € | 286,29 € |
| 60 | 7,08883 € | 425,33 € |
| 100 | 7,00380 € | 700,38 € |
| 260 | 6,84715 € | 1.780,26 € |
| 500 | 6,74180 € | 3.370,90 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

