
2S7BE_0303S6U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_0303S6U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_0303S6U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_0303S6U Models |
Category | Power (Watts) 1.32 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,50650 € | 130,13 € |
| Unit Price without VAT: | 6,50650 € |
|---|---|
| Unit Price with VAT: | 7,74274 € |

