
2S7B1_1209D3UP | |
|---|---|
DigiKey Part Number | 3182-2S7B1_1209D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 2S7B1_1209D3UP |
Description | DC-DC INDUSTRIAL CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 112mA, 112mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 112mA, 112mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency cURus, UL |
Voltage - Output 2 -9V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,03400 € | 100,85 € |
| Unit Price without VAT: | 4,03400 € |
|---|---|
| Unit Price with VAT: | 4,80046 € |

