
2S7B_1505S6UP | |
|---|---|
DigiKey Part Number | 3182-2S7B_1505S6UP-ND |
Manufacturer | |
Manufacturer Product Number | 2S7B_1505S6UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 16.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 400mA |

