Isolated Module DC DC Converter 1 Output 24V 83.3mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S7A_4824S1U

DigiKey Part Number
3182-2S7A_4824S1U-ND
Manufacturer
Manufacturer Product Number
2S7A_4824S1U
Description
DC-DC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83.3mA 43.2V - 52.8V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
75%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
43.2V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Input (Max)
52.8V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
83.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,63000 €5,63 €
55,41800 €27,09 €
105,33000 €53,30 €
255,21560 €130,39 €
505,13100 €256,55 €
1005,04760 €504,76 €
2504,93936 €1.234,84 €
5004,85886 €2.429,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €