
2S7A_4818S1U | |
|---|---|
DigiKey Part Number | 3182-2S7A_4818S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7A_4818S1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 111.1mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.999 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 43.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 52.8V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 111.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,11320 € | 127,83 € |
| Unit Price without VAT: | 5,11320 € |
|---|---|
| Unit Price with VAT: | 6,08471 € |

