Direct

2S7A_0524S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2S7A_0524S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 2S7A_0524S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1.992 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0524S-2WR3 | Mornsun America, LLC | 220 | 2725-B0524S-2WR3-ND | 2,58000 € | Direct |


