Isolated Module DC DC Converter 1 Output 9V 222mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S4E_4809S1U

DigiKey Part Number
3182-2S4E_4809S1U-ND
Manufacturer
Manufacturer Product Number
2S4E_4809S1U
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 43.2V - 52.8V Input
Datasheet
 Datasheet
EDA/CAD Models
2S4E_4809S1U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module
Voltage - Input (Min)
43.2V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Input (Max)
52.8V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
222mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.