Isolated Module DC DC Converter 1 Output 3.3V 400mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S4E_4803S1U

DigiKey Part Number
3182-2S4E_4803S1U-ND
Manufacturer
Manufacturer Product Number
2S4E_4803S1U
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 43.2V - 52.8V Input
Datasheet
 Datasheet
EDA/CAD Models
2S4E_4803S1U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.32 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
74%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module
Voltage - Input (Min)
43.2V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Input (Max)
52.8V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,00000 €5,00 €
54,81000 €24,05 €
104,73200 €47,32 €
424,57476 €192,14 €
844,50048 €378,04 €
1264,45746 €561,64 €
2524,38496 €1.105,01 €
5044,31355 €2.174,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €