
2S4AE_1203S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2S4AE_1203S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 2S4AE_1203S1.5UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S4AE_1203S1.5UP Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 1.32 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,66628 € | 243,65 € |
| Unit Price without VAT: | 5,66628 € |
|---|---|
| Unit Price with VAT: | 6,74287 € |

