2S4AE_0524S1.5UP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 928
Unit Price: 8,30000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S4AE_0524S1.5UP

DigiKey Part Number
3182-2S4AE_0524S1.5UP-ND
Manufacturer
Manufacturer Product Number
2S4AE_0524S1.5UP
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
2S4AE_0524S1.5UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL0524SXP Power9281470-1480-5-ND8,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes