
2S4A1_0509S3UP | |
|---|---|
DigiKey Part Number | 3182-2S4A1_0509S3UP-ND |
Manufacturer | |
Manufacturer Product Number | 2S4A1_0509S3UP |
Description | DC-DC INDUSTRIAL CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 223mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 223mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 4,84905 € | 203,66 € |
| Unit Price without VAT: | 4,84905 € |
|---|---|
| Unit Price with VAT: | 5,77037 € |

