
2D8A1_1524S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2D8A1_1524S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 2D8A1_1524S1.5UP |
Description | DC-DC INDUSTRIAL CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) |
Voltage - Input (Max) 16.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,80075 € | 192,03 € |
| Unit Price without VAT: | 4,80075 € |
|---|---|
| Unit Price with VAT: | 5,71289 € |

