
2D8A1_1212D3UP | |
|---|---|
DigiKey Part Number | 3182-2D8A1_1212D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 2D8A1_1212D3UP |
Description | DC-DC INDUSTRIAL CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA, 84mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 8-DIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,85475 € | 194,19 € |
| Unit Price without VAT: | 4,85475 € |
|---|---|
| Unit Price with VAT: | 5,77715 € |

