2ACEW_05S4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GAPTEC Electronic
In Stock: 0
Unit Price: 6,48000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ACEW_05S4

DigiKey Part Number
3182-2ACEW_05S4-ND
Manufacturer
Manufacturer Product Number
2ACEW_05S4
Description
AC/DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
GAPTEC Electronic
Features
Universal Input
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Tube
Efficiency
70%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
5V
Standard Number
62368-1
Current - Output (Max)
400mA
Line Regulation
±2%
Power (Watts)
2 W
Load Regulation
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2ACE1W_05S3GAPTEC Electronic03182-2ACE1W_05S3-ND6,48000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes