Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ACE1W_24S3

DigiKey Part Number
3182-2ACE1W_24S3-ND
Manufacturer
Manufacturer Product Number
2ACE1W_24S3
Description
AC/DC CONVERTER 24V 1.992W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
1.992 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.87" W x 0.60" H (33.8mm x 22.2mm x 15.3mm)
Approval Agency
-
Standard Number
62368-1
Line Regulation
±1%
Load Regulation
±5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,56000 €6,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,56000 €
Unit Price with VAT:7,80640 €