
280ACMOP_28SC4 | |
|---|---|
DigiKey Part Number | 3182-280ACMOP_28SC4-ND |
Manufacturer | |
Manufacturer Product Number | 280ACMOP_28SC4 |
Description | AC/DC CONVERTER 28V 280W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Retail Package | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, UL |
Voltage - Output 1 28V | Standard Number 60601-1; 60950-1; 62368-1 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,36000 € | 147,36 € |
| Unit Price without VAT: | 147,36000 € |
|---|---|
| Unit Price with VAT: | 175,35840 € |

