
25ACPW_05S4 | |
|---|---|
DigiKey Part Number | 3182-25ACPW_05S4-ND |
Manufacturer | |
Manufacturer Product Number | 25ACPW_05S4 |
Description | AC/DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 81% |
Packaging Retail Package | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus, UL |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 5 | 10,17200 € | 50,86 € |
| 10 | 9,96000 € | 99,60 € |
| 25 | 9,68720 € | 242,18 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

