
20DRW4_11024S2.25 | |
|---|---|
DigiKey Part Number | 3182-20DRW4_11024S2.25-ND |
Manufacturer | |
Manufacturer Product Number | 20DRW4_11024S2.25 |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20DRW4_11024S2.25 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 833mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM01H110 | ARTESYN / Advanced Energy | 100 | ERM01H110-ND | 57,58000 € | Similar |


