Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20DMWE_1224S1.5

DigiKey Part Number
3182-20DMWE_1224S1.5-ND
Manufacturer
Manufacturer Product Number
20DMWE_1224S1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
833mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,82000 €21,82 €
521,00600 €105,03 €
1920,35421 €386,73 €
3820,02368 €760,90 €
5719,83228 €1.130,44 €
11419,50939 €2.224,07 €
26619,12120 €5.086,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,82000 €
Unit Price with VAT:25,96580 €