Similar

20DAWE4_4812D1.5 | |
|---|---|
DigiKey Part Number | 3182-20DAWE4_4812D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 20DAWE4_4812D1.5 |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 834mA, 834mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 834mA, 834mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDDW20G-12 | MEAN WELL USA Inc. | 4 | 1866-RDDW20G-12-ND | 26,13000 € | Similar |


