20DAWE4_2403S1.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 25,50000 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20DAWE4_2403S1.5

DigiKey Part Number
3182-20DAWE4_2403S1.5-ND
Manufacturer
Manufacturer Product Number
20DAWE4_2403S1.5
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
17 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Voltage - Output 1
Approval Agency
cURus
Current - Output (Max)
5A
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSDW20F-03MEAN WELL USA Inc.01866-RSDW20F-03-ND25,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes