
20DAW8_3612S1.6 | |
---|---|
DigiKey Part Number | 3182-20DAW8_3612S1.6-ND |
Manufacturer | |
Manufacturer Product Number | 20DAW8_3612S1.6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 83°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,44000 € | 54,44 € |
5 | 52,41600 € | 262,08 € |
10 | 51,56400 € | 515,64 € |
30 | 50,24100 € | 1.507,23 € |
50 | 49,63640 € | 2.481,82 € |
100 | 48,82710 € | 4.882,71 € |
Unit Price without VAT: | 54,44000 € |
---|---|
Unit Price with VAT: | 64,78360 € |