
20DAW4_4824S3 | |
|---|---|
DigiKey Part Number | 3182-20DAW4_4824S3-ND |
Manufacturer | |
Manufacturer Product Number | 20DAW4_4824S3 |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 833mA | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM01H36 | ARTESYN / Advanced Energy | 0 | ERM01H36-ND | 50,10260 € | Similar |


