
20ACE1W_24S4 | |
|---|---|
DigiKey Part Number | 3182-20ACE1W_24S4-ND |
Manufacturer | |
Manufacturer Product Number | 20ACE1W_24S4 |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 833mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 75°C (With Derating) |
Packaging Tray | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 833mA | Load Regulation ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

