
20AC1E_12S4 | |
|---|---|
DigiKey Part Number | 3182-20AC1E_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 20AC1E_12S4 |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.666A 85 ~ 265 VAC, 120 ~ 380 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -40°C ~ 75°C (With Derating) |
Packaging Tray | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.12" L x 1.13" W x 0.93" H (53.8mm x 28.8mm x 23.5mm) |
Voltage - Input 85 ~ 265 VAC, 120 ~ 380 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 1.666A | Load Regulation ±1% |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |

