
1T8W_2403S1.5RP | |
---|---|
DigiKey Part Number | 3182-1T8W_2403S1.5RPTR-ND - Tape & Reel (TR) 3182-1T8W_2403S1.5RPCT-ND - Cut Tape (CT) 3182-1T8W_2403S1.5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8W_2403S1.5RP |
Description | DC-DC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8W_2403S1.5RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,03000 € | 6,03 € |
5 | 5,68200 € | 28,41 € |
10 | 5,53900 € | 55,39 € |
25 | 5,35600 € | 133,90 € |
50 | 5,22200 € | 261,10 € |
100 | 5,09100 € | 509,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
330 | 4,87303 € | 1.608,10 € |
Unit Price without VAT: | 6,03000 € |
---|---|
Unit Price with VAT: | 7,17570 € |