
1T8W_1215S1.5RP | |
---|---|
DigiKey Part Number | 3182-1T8W_1215S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 1T8W_1215S1.5RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,31000 € | 6,31 € |
5 | 5,95400 € | 29,77 € |
10 | 5,80300 € | 58,03 € |
29 | 5,58000 € | 161,82 € |
58 | 5,43983 € | 315,51 € |
116 | 5,30293 € | 615,14 € |
Unit Price without VAT: | 6,31000 € |
---|---|
Unit Price with VAT: | 7,50890 € |