cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8W_1212S1.5RP

DigiKey Part Number
3182-1T8W_1212S1.5RPTR-ND - Tape & Reel (TR)
3182-1T8W_1212S1.5RPCT-ND - Cut Tape (CT)
3182-1T8W_1212S1.5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1T8W_1212S1.5RP
Description
DC-DC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
1T8W_1212S1.5RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
996 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,91000 €5,91 €
55,82800 €29,14 €
105,74400 €57,44 €
255,57520 €139,38 €
505,40620 €270,31 €
1005,23720 €523,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3304,92176 €1.624,18 €
Manufacturers Standard Package
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €