
1T8W_1203S1.5RP | |
|---|---|
DigiKey Part Number | 3182-1T8W_1203S1.5RPTR-ND - Tape & Reel (TR) 3182-1T8W_1203S1.5RPCT-ND - Cut Tape (CT) 3182-1T8W_1203S1.5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8W_1203S1.5RP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8W_1203S1.5RP Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 75% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) |
Voltage - Input (Max) 18V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1M-243.3S/SMD | Recom Power | 20 | 945-R1M-243.3S/SMD-ND | 16,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 5 | 6,36800 € | 31,84 € |
| 10 | 6,27500 € | 62,75 € |
| 25 | 6,09040 € | 152,26 € |
| 50 | 5,90580 € | 295,29 € |
| 100 | 5,72120 € | 572,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 5,61688 € | 1.853,57 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |

