
1T8E_1205S1U | |
---|---|
DigiKey Part Number | 3182-1T8E_1205S1UTR-ND - Tape & Reel (TR) 3182-1T8E_1205S1UCT-ND - Cut Tape (CT) 3182-1T8E_1205S1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8E_1205S1U |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 4,63287 € | 1.389,86 € |
600 | 4,55740 € | 2.734,44 € |
900 | 4,51378 € | 4.062,40 € |
1.500 | 4,45936 € | 6.689,04 € |
Unit Price without VAT: | 4,63287 € |
---|---|
Unit Price with VAT: | 5,51312 € |