
1T8E_0512S1U | |
---|---|
DigiKey Part Number | 3182-1T8E_0512S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1T8E_0512S1U |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8E_0512S1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,22000 € | 5,22 € |
5 | 4,92600 € | 24,63 € |
10 | 4,80300 € | 48,03 € |
39 | 4,56923 € | 178,20 € |
78 | 4,45462 € | 347,46 € |
117 | 4,38897 € | 513,51 € |
273 | 4,25480 € | 1.161,56 € |
507 | 4,15941 € | 2.108,82 € |
Unit Price without VAT: | 5,22000 € |
---|---|
Unit Price with VAT: | 6,21180 € |