
1T8E_0505S1U | |
---|---|
DigiKey Part Number | 3182-1T8E_0505S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1T8E_0505S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8E_0505S1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,06000 € | 5,06 € |
5 | 4,87400 € | 24,37 € |
10 | 4,79500 € | 47,95 € |
39 | 4,64385 € | 181,11 € |
78 | 4,56833 € | 356,33 € |
117 | 4,52479 € | 529,40 € |
273 | 4,43495 € | 1.210,74 € |
507 | 4,37037 € | 2.215,78 € |
Unit Price without VAT: | 5,06000 € |
---|---|
Unit Price with VAT: | 6,02140 € |