
1T8CE_0524S1.5UP | |
---|---|
DigiKey Part Number | 3182-1T8CE_0524S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 1T8CE_0524S1.5UP |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8CE_0524S1.5UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,68000 € | 4,68 € |
5 | 4,41000 € | 22,05 € |
10 | 4,29900 € | 42,99 € |
39 | 4,09051 € | 159,53 € |
78 | 3,98782 € | 311,05 € |
117 | 3,92897 € | 459,69 € |
273 | 3,80886 € | 1.039,82 € |
507 | 3,72345 € | 1.887,79 € |
Unit Price without VAT: | 4,68000 € |
---|---|
Unit Price with VAT: | 5,56920 € |