Similar

1T8CE_0503S3UP | |
|---|---|
DigiKey Part Number | 3182-1T8CE_0503S3UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1T8CE_0503S3UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1S-053.3/P | Recom Power | 74 | 945-2805-ND | 7,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93932 € | 1.469,66 € |
| Unit Price without VAT: | 2,93932 € |
|---|---|
| Unit Price with VAT: | 3,49779 € |


