
1T8B_1509S1U | |
|---|---|
DigiKey Part Number | 3182-1T8B_1509S1UCT-ND - Cut Tape (CT) 3182-1T8B_1509S1UDKR-ND - Digi-Reel® 3182-1T8B_1509S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1T8B_1509S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 999 mW |
Series | Voltage - Isolation 1 kV |
Packaging Cut Tape (CT) Digi-Reel® Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Package / Case 14-SMD Module, 8 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) |
Voltage - Output 1 |

