
1T8A1_1205S1.5UP | |
---|---|
DigiKey Part Number | 3182-1T8A1_1205S1.5UPTR-ND - Tape & Reel (TR) 3182-1T8A1_1205S1.5UPCT-ND - Cut Tape (CT) 3182-1T8A1_1205S1.5UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8A1_1205S1.5UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8A1_1205S1.5UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,46994 € | 1.234,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,99000 € | 2,99 € |
5 | 2,87400 € | 14,37 € |
10 | 2,82600 € | 28,26 € |
25 | 2,76640 € | 69,16 € |
50 | 2,72160 € | 136,08 € |
100 | 2,67750 € | 267,75 € |
250 | 2,62012 € | 655,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,94000 € | 2,94 € |
5 | 2,90000 € | 14,50 € |
10 | 2,85700 € | 28,57 € |
25 | 2,77360 € | 69,34 € |
50 | 2,68920 € | 134,46 € |
100 | 2,60520 € | 260,52 € |
250 | 2,52116 € | 630,29 € |
Unit Price without VAT: | 2,94000 € |
---|---|
Unit Price with VAT: | 3,49860 € |