
1T8A1_0524S1.5UP | |
---|---|
DigiKey Part Number | 3182-1T8A1_0524S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 1T8A1_0524S1.5UP |
Description | DC-DC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8A1_0524S1.5UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,15000 € | 3,15 € |
5 | 2,96800 € | 14,84 € |
10 | 2,89300 € | 28,93 € |
38 | 2,75500 € | 104,69 € |
76 | 2,68592 € | 204,13 € |
Unit Price without VAT: | 3,15000 € |
---|---|
Unit Price with VAT: | 3,74850 € |