
1T16WE_4812D1.5RP | |
---|---|
DigiKey Part Number | 3182-1T16WE_4812D1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 1T16WE_4812D1.5RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T16WE_4812D1.5RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,07000 € | 11,07 € |
5 | 10,43000 € | 52,15 € |
15 | 10,01733 € | 150,26 € |
30 | 9,76567 € | 292,97 € |
60 | 9,52000 € | 571,20 € |
105 | 9,32619 € | 979,25 € |
255 | 9,02686 € | 2.301,85 € |
510 | 8,79967 € | 4.487,83 € |
Unit Price without VAT: | 11,07000 € |
---|---|
Unit Price with VAT: | 13,17330 € |