
1T16WE_4805D1.5RP | |
---|---|
cms-digikey-product-number | 3182-1T16WE_4805D1.5RP-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1T16WE_4805D1.5RP |
cms-description | DC-DC INDUSTRIAL |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 36V - 75V Input |
Datasheet | Datasheet |
cms-eda-cad-models | 1T16WE_4805D1.5RP Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
15 | 10,01733 € | 150,26 € |
Unit Price without VAT: | 10,01733 € |
---|---|
Unit Price with VAT: | 11,92062 € |