
1T12A_1515D3U | |
---|---|
DigiKey Part Number | 3182-1T12A_1515D3U-ND |
Manufacturer | |
Manufacturer Product Number | 1T12A_1515D3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1.02 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.31" W x 0.33" H (15.2mm x 8.0mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,20000 € | 9,20 € |
5 | 8,66600 € | 43,33 € |
10 | 8,44800 € | 84,48 € |
32 | 8,09469 € | 259,03 € |
64 | 7,89109 € | 505,03 € |
128 | 7,69258 € | 984,65 € |
256 | 7,49906 € | 1.919,76 € |
512 | 7,31035 € | 3.742,90 € |
Unit Price without VAT: | 9,20000 € |
---|---|
Unit Price with VAT: | 10,94800 € |