
1T12A_0905S3U | |
---|---|
DigiKey Part Number | 3182-1T12A_0905S3U-ND |
Manufacturer | GAPTEC Electronic |
Manufacturer Product Number | 1T12A_0905S3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 8.1V - 9.9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.1V | |
Voltage - Input (Max) | 9.9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.31" W x 0.33" H (15.2mm x 8.0mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | 6,18719 € | 197,99 € |
Unit Price without VAT: | 6,18719 € |
---|---|
Unit Price with VAT: | 7,36276 € |