
1T12A_0309S3U | |
|---|---|
DigiKey Part Number | 3182-1T12A_0309S3U-ND |
Manufacturer | |
Manufacturer Product Number | 1T12A_0309S3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 112mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.60" L x 0.31" W x 0.33" H (15.2mm x 8.0mm x 8.5mm) |
Voltage - Input (Max) 3.63V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 112mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 5 | 6,72800 € | 33,64 € |
| 10 | 6,61900 € | 66,19 € |
| 32 | 6,43969 € | 206,07 € |
| 64 | 6,33500 € | 405,44 € |
| 128 | 6,23203 € | 797,70 € |
| 256 | 6,13059 € | 1.569,43 € |
| 512 | 6,03066 € | 3.087,70 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

