
1T10A2_1503D1.5UP | |
|---|---|
DigiKey Part Number | 3182-1T10A2_1503D1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 1T10A2_1503D1.5UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 151mA, 151mA 12V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 151mA, 151mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 12V | Package / Case 10-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.60" L x 0.31" W x 0.29" H (15.2mm x 8.0mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -3.3V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 2,95636 € | 97,56 € |
| Unit Price without VAT: | 2,95636 € |
|---|---|
| Unit Price with VAT: | 3,51807 € |

