
1S8WE_2424S1RP | |
|---|---|
DigiKey Part Number | 3182-1S8WE_2424S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8WE_2424S1RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 6,93455 € | 152,56 € |
| Unit Price without VAT: | 6,93455 € |
|---|---|
| Unit Price with VAT: | 8,25211 € |

