
1S8WE_1212D1RP | |
---|---|
DigiKey Part Number | 3182-1S8WE_1212D1RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8WE_1212D1RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,84000 € | 7,84 € |
5 | 7,39000 € | 36,95 € |
22 | 6,99909 € | 153,98 € |
44 | 6,82273 € | 300,20 € |
66 | 6,72182 € | 443,64 € |
110 | 6,59682 € | 725,65 € |
264 | 6,38780 € | 1.686,38 € |
506 | 6,23686 € | 3.155,85 € |
Unit Price without VAT: | 7,84000 € |
---|---|
Unit Price with VAT: | 9,32960 € |