
1S8WE_1209S1RP | |
|---|---|
DigiKey Part Number | 3182-1S8WE_1209S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8WE_1209S1RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 999 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 5 | 7,51600 € | 37,58 € |
| 22 | 7,25909 € | 159,70 € |
| 44 | 7,14114 € | 314,21 € |
| 66 | 7,07303 € | 466,82 € |
| 110 | 6,98800 € | 768,68 € |
| 264 | 6,84466 € | 1.806,99 € |
| 506 | 6,73990 € | 3.410,39 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

