Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S8W8_1212S3RP

DigiKey Part Number
3182-1S8W8_1212S3RP-ND
Manufacturer
Manufacturer Product Number
1S8W8_1212S3RP
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
1S8W8_1212S3RP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA
Mfr
Power (Watts)
996 mW
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Approval Agency
CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.