
1S8W8_1205S3RP | |
|---|---|
DigiKey Part Number | 3182-1S8W8_1205S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W8_1205S3RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S8W8_1205S3RP Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 5 | 7,76000 € | 38,80 € |
| 22 | 7,49409 € | 164,87 € |
| 44 | 7,37250 € | 324,39 € |
| 66 | 7,30212 € | 481,94 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

