Similar

1S8W4_1212S2RP | |
|---|---|
DigiKey Part Number | 3182-1S8W4_1212S2RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W4_1212S2RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S8W4_1212S2RP Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 996 mW |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3K-0512S/H3 | Recom Power | 25 | 945-RS3K-0512S/H3-ND | 6,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 14,37696 € | 330,67 € |
| Unit Price without VAT: | 14,37696 € |
|---|---|
| Unit Price with VAT: | 17,10858 € |


